KEMET CorporationFGR0H225ZFCondensateur électrique double couche - Supercondos

Cap Supercap 2.2F 5.5V -20% to 80% (21.5 X 19mm) Radial Aluminum Cylindrical Can 7.62mm 35 Ohm 85°C Bulk

This FGR0H225ZF ultracapacitor from Kemet is a high-capacity electrochemical capacitor that is able to store much more energy than electrolytic capacitors and tolerate more charge and discharge cycles than rechargeable batteries. It can withstand a voltage of 5.5 VDC. This part has a pitch of 7.62 mm. This super capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19(Max) mm tall with a diameter of 21.5 mm. Its capacitance value is 2.2F. The FGR0H225ZF super capacitor has a radial termination style.

8 pièces: Livraison en 5 jours

    Total$5.96Price for 1

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 8 pièces
      • Price: $5.96

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.