VishayF17102471000Condensateur à film
Cap Film Suppression Y2 0.0047uF 1000VDC/300VAC PP 20%( 17.5 X 5 X 11mm) Radial 15mm 105°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.0047uF | |
| 20% | |
| 1000VDC|300VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2 | |
| 17.5 X 5 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1 | |
| 0.6 | |
| 6 | |
| 11(Max) |
This suppression F17102471000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|300VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.0047uF. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. The F17102471000 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

