SamtecERM8-020-09.0-L-DV-K-TREmbases de raccordement et réceptacles PCB
Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST Top Entry SMD Edge Rate® T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 22 | |
| 5.6 | |
| 12.9 | |
| Edge Rate® | |
| Contact Plating Thickness | 0.25um |
| Surface Mount |
Reduce safety concerns with this micro high speed terminal strip ERM8-020-09.0-L-DV-K-TR header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 0.8 mm. This is a 2-row connector. It has a maximum voltage rating of 200 VAC. It has a straight body orientation. This device has a maximum current rating of 2.2 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. ERM8-020-09.0-L-DV-K-TR is housed in black liquid crystal polymer. This product is 22 mm long, 12.91 mm tall and 5.6 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

