Silicon LabsEFM32HG350F64G-A-CSP36Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 36-Pin CSP Cut Tape
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 25 | |
| 25 | |
| 32 | |
| Flash | |
| 64KB | |
| 8KB | |
| Yes | |
| I2C/UART/USART/USB | |
| 22 | |
| 4 | |
| 16/16/16 | |
| 3 | |
| 1 | |
| 9 | |
| 12 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 1.98 | |
| 2.5|3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.35 |
| Largeur du paquet | 2.89 |
| Longueur du paquet | 3.02 |
| Carte électronique changée | 36 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | CSP |
| 36 | |
| Forme de sonde | Ball |
Automate any process or system using this EFM32HG350F64G-A-CSP36 microcontroller from Silicon Laboratories. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.98 V, while its maximum is 3.8 V. Its ADC resolution is 12. This device is based on the ARM Cortex M0+ core architecture. This is a 32 bit processor. Its flash program memory is 64KB.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
