PanasonicEEE-1CA331PCondensateurs en aluminium
Cap Aluminum Lytic 330uF 16V 20% (10 X 10.2mm) SMD 0.38A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 16VDC | |
| 0.38 | |
| 52.8@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
This electrolytic EEE-1CA331P aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 52.8@2Min μA. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 10.2 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

