OmronD2HW-C202MRAction d’interrupteur à pression
Switch Snap Action N.C. SPST Pin Plunger 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Pin Plunger | |
| SPST | |
| 2@12VDC | |
| 100000 | |
| 1000000 | |
| 0.25 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 18.5 | |
| 8.3 | |
| 0.75 |
Look no further for a switch to quickly open or close your circuit and use the D2HW-C202MR snap-action switch from Omron. This device has a maximum current rating of 2 A @ 12VDC. It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-C202MR snap action switch has a wire lead termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC. This product is 18.5 mm long, 16.2 mm tall and 8.3 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
