VishayCW005120R0JB12Résistance simple fixée par alésage
Res Wirewound 120 Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 120 | |
| 5% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 25.4 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CW005120R0JB12 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 120 Ohm. This durable part has a power rating of 5 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. The CW005120R0JB12 part has an axial termination style. This product is 25.4 mm long. It has a tolerance of 5%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

