AmphenolCTVS06RF-23-54P-LCConnecteur circulaire
Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| 53 | |
| PIN | |
| Crimp | |
| 23-54 | |
| Yes | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 44.9 | |
| 31.34 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular CTVS06RF-23-54P-LC connector from Amphenol. It has a straight body orientation. This PL connector has 53 contacts that are plated with gold. It has a plug type gender. Its shell size is 23-54. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 44.9 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

