VishayCRCW1210348RFKEARésistance fixe à montage sur surface unique

Res Thick Film 1210 348 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive

This is a CRCW1210348RFKEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 348 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.0175
    1. 5000+$0.0175

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.