VishayCRCW0805287RFKEARésistance fixe à montage sur surface unique

Res Thick Film 0805 287 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW0805287RFKEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 287 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

10 000 pièces: Livraison en 2 jours

    Total$19.00Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2347+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 10 000 pièces
      • Price: $0.0038

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.