VishayCRCW06031K00JNEAHPRésistance fixe à montage sur surface unique

Res Thick Film 0603 1K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW06031K00JNEAHP fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

180 003 pièces: Livraison en 2 jours

    Total$0.00Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2104+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Israël
         
      • Price: $0.0031
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2104+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 3 pièces
      • Price: $0.0031
    • (5000)

      Livraison en 2 jours

      Increment:
      5000
      Ships from:
      États Unis
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 180 000 pièces
      • Price: $0.0055

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.