VishayCRCW040252R3FKEDRésistance fixe à montage sur surface unique

Res Thick Film 0402 52.3 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW040252R3FKED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 52.3 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.

40 000 pièces: Livraison en 2 jours

    Total$39.00Price for 10000

    • (10000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2452+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Taïwan
      • In Stock: 40 000 pièces
      • Price: $0.0039

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.