BournsCR0402-FX-1211GLFRésistance fixe à montage sur surface unique

Res Thick Film 0402 1.21K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a CR0402-FX-1211GLF fixed single surface-mount resistor from Bourns. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 1.21K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 20000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0013
    1. 20000+$0.0013

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.