Arrow Electronic Components Online
CONSMA001-G|TE|simage
CONSMA001-G|TE|limage
Raccordement FR

CONSMA001-G

Conn SMA 50Ohm Solder ST Thru-Hole F Gold Bulk

TE Connectivity
Fiches techniques 

Spécifications techniques du produit
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    F
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Polarity
    Standard
  • Packaging
    Bulk
  • Product Length (mm)
    7
  • Product Depth (mm)
    7
  • Product Height (mm)
    9.8
  • Mounting
    Through Hole

Documentation et ressources

Fiches techniques
Ressources de conception