VishayCMF5597K600BEEK70Résistance simple fixée par alésage

Res Metal Film 97.6K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy AXL Bulk

Look no further than Vishay's CMF5597K600BEEK70 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 97.6K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 175 °C. The CMF5597K600BEEK70 part has an axial termination style. This device utilizes metal film technology. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semaines
    • Price: $3.5570
    1. 1+$3.5570
    2. 500+$1.3920
    3. 1000+$0.9350
    4. 5000+$0.7025

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.