KOA CorporationCF1/2CT52R100JRésistance simple fixée par alésage

Res Carbon Film 10 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Look no further than KOA Speer Electronics' CF1/2CT52R100J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 10 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 8.5 mm long. The CF1/2CT52R100J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with carbon film technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    9 semaines
    • Price: $0.0122
    1. 4000+$0.0122
    2. 8000+$0.0118
    3. 12000+$0.0115
    4. 20000+$0.0112
    5. 28000+$0.0110
    6. 40000+$0.0107
    7. 48000+$0.0106
    8. 96000+$0.0102
    9. 100000+$0.0101

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.