50-75% de réduction

BournsCAY10-220J4LFRéseaux et matrices de résistance

Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

By combining multiple resistors into a single chip, the CAY10-220J4LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 22 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CAY10-220J4LF part has a convex termination style. This product is 2 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology.

Import TariffMay apply to this part

Total en stock: 30 294 pièces

Regional Inventory: 294

    Total$0.10Price for 1

    294 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1837+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      294
      Country Of origin:
      Taïwan
         
      • Price: $0.0978
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1837+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Taïwan
      • In Stock: 294 pièces
      • Price: $0.0978
    • (10000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2537+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Taïwan
      • In Stock: 30 000 pièces
      • Price: $0.0069

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.