ITT CorporationCA3102E16S-8P-B-F80Connecteur circulaire
Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 16S-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 30.98 | |
| 32.54 | |
| 32.54 |
This mil-c-5015 circular CA3102E16S-8P-B-F80 connector from ITT is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. This RCP connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 16S-8. This product is 30.98 mm long, 32.54 mm tall and 32.54 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

