STMicroelectronicsBZW04-299RLSuppresseur de tension transitoire (TVS)

Diode TVS Single Uni-Dir 273V 400W 2-Pin DO-15 T/R

This BZW04-299RL TVS diode from STMicroelectronics is a must-have if your electronic equipment may be exposed to overvoltage conditions. This device's maximum clamping voltage is 618 V and minimum breakdown voltage is 332 V. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 6000 Minimum 6000
  • Manufacturer Lead Time:
    25 semaines
    • Price: $0.1314
    1. 6000+$0.1314

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.