| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 1500 | |
| 4.2 | |
| 18 | |
| 3.5 to 4.44 | |
| 1500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.43 mm |
| Largeur du paquet | 3.1 mm |
| Longueur du paquet | 3.1 mm |
| Carte électronique changée | 49 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | DSBGA |
| 49 | |
| Forme de sonde | Ball |
This battery charger BQ24271YFFT charge controller from Texas Instruments will keep your battery safe by monitoring the state of the battery, calculating data, and optimizing the performance. Its output produces a current of 1500(Max) mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device runs on Li-Ion. This device has a minimum operating supply voltage of 3.5 V and a maximum of 6.5 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

