SamtecBBS-112-G-AEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 30.48 | |
| 2.54 | |
| 8.51 | |
| 3.18 | |
| Through Hole |
Mount this unshrouded BBS-112-G-A header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. BBS-112-G-A is housed in black polyester. This product is 30.48 mm long, 8.51 mm tall and 2.54 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

