VishayBAS16WS-HE3-18Rectifiers
Diode Small Signal Switching 100V 0.25A 2-Pin SOD-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Switching Diode | |
| Tension inverse CC maximale (V) | 75 |
| Single | |
| 100 | |
| 0.25 | |
| 2 | |
| 1.25@0.15A | |
| 1@75V | |
| 200 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) mm |
| Largeur du paquet | 1.5(Max) mm |
| Longueur du paquet | 1.95(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-323 |
| 2 | |
| Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode BAS16WS-HE3-18 rectifier from Vishay. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.25 A. It is made in a single configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

