Analog DevicesADUC7024BCPZ62I | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 64-Pin LFCSP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| ADuC7xxx | |
| RISC | |
| ARM7TDMI | |
| ARM | |
| 44 | |
| 44 | |
| 16|32 | |
| Flash | |
| 62KB | |
| 8KB | |
| Yes | |
| I2C/SPI/UART | |
| 30 | |
| 4 | |
| 3 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 120(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 mm |
| Largeur du paquet | 9 mm |
| Longueur du paquet | 9 mm |
| Carte électronique changée | 64 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 64 | |
| Forme de sonde | No Lead |
With the ADUC7024BCPZ62I microcontroller by Analog Devices, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 44 MHz. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its flash program memory is 62KB. This device is based on the ARM7TDMI core architecture. This is a 16|32 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

