10-25% de reduction
Analog DevicesAD9283BRSZ-100ADC
1-Channel Single ADC Pipelined 100Msps 8-bit Parallel 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 8bit | |
| 1 | |
| 1 | |
| 100Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| ±0.512Vp-p | |
| 90 | |
| 120 | |
| 2.25LSB | |
| ±8%FSR | |
| 46.5dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.75 |
| Largeur du paquet | 5.3 |
| Longueur du paquet | 7.2 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SSOP |
| 20 | |
| Forme de sonde | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD9283BRSZ-100 ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 120 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of ±0.512 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

