Analog DevicesAD7710ARZADC
2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 2 | |
| 1.028ksps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single|Dual | |
| 5V|±5V | |
| ±5|-5/10 | |
| Maximum Supply Current | 4 |
| 30 | |
| 52.5 | |
| ±0.003%FSR | |
| ±0.006%FSR | |
| 131dB | |
| 24 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) mm |
| Largeur du paquet | 7.6(Max) mm |
| Longueur du paquet | 15.6(Max) mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 24 | |
| Forme de sonde | Gull-wing |
Need to convert your analog signals to digital signals? This AD7710ARZ ADC from Analog Devices will get the job done. Its maximum power dissipation is 52.5 mW. This device is based on Delta-Sigma architecture. This device's digital interface is serial. It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 V|±5V. Its typical dual supply voltage is ±5|-5/10 V, with a minimum of ±4.75 V and maximum of -5.25/10.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

