Mill-Max999-11-220-10-000000Cavalier et shunt de raccordement
Conn Shorting Jumper M 2 POS 5.08mm ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Shorting Jumper | |
| M | |
| 2 | |
| 1 | |
| 5.08 | |
| Straight | |
| 150VDC|100VAC | |
| 10000 | |
| 7.39 | |
| 2.54 | |
| 5.51 | |
| Through Hole |
Looking to design components in parallel or series within your circuit? The shorting jumper 999-11-220-10-000000 connector from Mill-Max Mfg. Corp. is your solution. This M connector has 2 contacts that are plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 5.08 mm. It has a straight body orientation. It has a male type gender. 999-11-220-10-000000 is housed in black polybutylene terephthalate. This product is 7.39 mm long, 7.59 mm tall and 2.54 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
