Arrow Electronic Components Online
71624|AMPHENOLRF|simage
71624|AMPHENOLRF|limage
Raccordement FR

716-24

Conn 7/16 0Hz to 2GHz 50Ohm Solder Cup ST Flange Mount F Silver

Amphenol RF
Fiches techniques 

Spécifications techniques du produit
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    7/16
  • Gender
    F
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 2G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    27.47
  • Product Depth (mm)
    31.8
  • Product Height (mm)
    31.8
  • Mounting
    Flange Mount

Documentation et ressources

Fiches techniques
Ressources de conception