Murata Power Solutions60B684CInducteur à montage en surface
Inductor Power Wirewound 680uH 15% 100KHz 3A 0.135Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 680u | |
| 15% | |
| 100K | |
| 3 | |
| 3 | |
| 0.135 | |
| 1.59M(Typ) | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 27 | |
| Surface Mount | |
| 23.5 | |
| 20 |
This power 60B684C surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 27 mm long, 20 mm tall and 23.5 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.59M(Typ) Hz. It has a tolerance of 15%. It has an inductance of 680u H. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 135m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

