Pomona Electronics4900-0Équipement de test de raccordement électronique

Conn Banana F 1 POS ST Panel Mount 1 Port

Performing testing? Have an abnormal connection which needs to be made? This banana jack 4900-0 test terminal block from Pomona will make it possible to perform testing. This F connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 15 A. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm. This test terminal block has a maximum operating temperature of 220 °C. 4900-0 is housed in black polyphenylene sulfide.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.