Bourns3329S-1-502LFGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube

Infrequently adjust the resistor value for your circuit with this 3329S-1-502LF potentiometer from Bourns. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. It has a tolerance of 10%. This product is 6.6 mm long, 8.38 mm tall and 6.1 mm deep. This part has an operating temperature of -55 to 150 °C. The 3329S-1-502LF part has a pin termination style.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    7 semaines
    • Price: $2.083
    1. 200+$2.083
    2. 500+$2.062
    3. 1000+$2.042
    4. 2000+$2.021
    5. 2500+$2.001
    6. 3000+$1.981
    7. 4000+$1.961
    8. 5000+$1.942
    9. 10000+$1.922
    10. 20000+$1.873

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.