Vishay293D156X9025C2TE3Condensateur au tantale massif
Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 25VDC | |
| 1.2 | |
| Standard | |
| 0.3 | |
| 3.8 | |
| Polar | |
| 6 | |
| No | |
| No | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 |
This 293D156X9025C2TE3 tantalum solid capacitor from Vishay has a high capacitance value with a low footprint design. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3.8 μA. Its capacitance value is 15uF. It has a tolerance of 10%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

