BI Technologies25PR20KLFGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube

This 25PR20KLF potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.86 mm long, 4.83 mm tall and 6.86 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device utilizes cermet technology. The 25PR20KLF part has a pin termination style.

No Stock Available

Quantity Increments of 50 Minimum 2000
  • Manufacturer Lead Time:
    11 semaines
    • Price: $0.8562
    1. 1+$0.8562
    2. 5000+$0.8476

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.