Honeywell24PCDFA6DCapteur de pression du support de la carte
Pressure Sensor 0psi to 30psi Differential 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 30psi | |
| 60psi | |
| 20 to 100 | |
| 1 | |
| 10 | |
| 12 | |
| -40 | |
| 85 | |
| Installation | Through Hole |
| Hauteur du paquet | 21.7 |
| Largeur du paquet | 8 |
| Longueur du paquet | 12.7 |
| Carte électronique changée | 4 |
| 4 | |
| Forme de sonde | Through Hole |
This 24PCDFA6D industrial pressure sensor from Honeywell is the ideal component for use in heavy-duty applications involving various force calculations. This device has a typical operating supply voltage of 10 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 1 ms. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

