onsemi1SMB30CAT3GSuppresseur de tension transitoire (TVS)
TVS Diode Single Bi-Dir 30V 600W Automotive AEC-Q101 2-Pin SMB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 33.3 | |
| 48.4 | |
| 30 | |
| 12.4 | |
| 5 | |
| 1 | |
| 600 | |
| 290(Typ) | |
| -65 | |
| 150 | |
| 550 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.2 mm |
| Largeur du paquet | 3.56 mm |
| Longueur du paquet | 4.32 mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMB |
| 2 | |
| Forme de sonde | J-Lead |
Get protected with this 1SMB30CAT3G TVS diode manufactured from ON Semiconductor. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

