Vishay1C20Z5U104M050BCondensateur céramique multicouche
Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Wide Choice of Lead Spacing | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 5.08 X 3.175 X 6.35 | |
| 10 | |
| 85 | |
| Bulk | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 6.35(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 1C20Z5U104M050B multilayer ceramic capacitor from Vishay! It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. The 1C20Z5U104M050B MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep. Its capacitance value is 0.1uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
