Vishay199D105X9035A2B1E3Condensateur au tantale massif
Cap Tant Solid 1uF 35V 10%( 4.4 X 7.11mm) Radial 2.54mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 35VDC | |
| 0.5 | |
| Polar | |
| 4 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.4 X 7.11 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11(Max) | |
| 4.4(Max) | |
| 0.51 | |
| 7.11(Max) |
This 199D105X9035A2B1E3 solid tantalum capacitor from Vishay has low leakage current. Users like its straight wire form. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This part has a pitch of 2.54 mm. It has a tolerance of 10%. The 199D105X9035A2B1E3 solid capacitor has a radial termination style. This product is 7.11(Max) mm tall with a diameter of 4.4(Max) mm. Its capacitance value is 1uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

