CONEC161A10029XRaccordement D ultra-miniaturisé

Conn D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

The 161A10029X DVI connector from Conec is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 7.5 A. 161A10029X is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder cup termination method. This product is 39.52 mm long, 12.93 mm tall and 14.52 mm deep.

350 pièces: Livraison en 3 jours

    Total$64.40Price for 28

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 350 pièces
      • Price: $2.30

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.