Littelfuse1206L200PRFusible PTC réinitialisable
PTC Resettable Fuse 2A(hold) 3.5A(trip) 6VDC 100A 0.8W 1.5s 0.018Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 100 | |
| 2 | |
| 3.5 | |
| 0.018 | |
| 0.08 | |
| 0.8 | |
| 1.5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 X 1.8 X 1.6 | |
| 3.4(Max) | |
| 1.8(Max) | |
| 1.6(Max) | |
| 1206 | |
| Surface Mount |
This 1206L200PR PTC resettable fuse from Littelfuse is an alternative to replacing burned out fuses. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 1.6(Max) mm tall and 1.8(Max) mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.