Littelfuse0FLM030.TFusibles
Fuse Midget Slow Blow Acting 30A 125VDCV/250VACV Holder Cartridge 10.31 X 38.1mm Paper CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Slow Blow | |
| 10.31 X 38.1 | |
| 30 | |
| 125VDC|250VAC | |
| 250 | |
| 125 | |
| 10000@250VAC | |
| 0.0022 | |
| Cartridge | |
| 2 | |
| 4.54 | |
| 38.1 | |
| 10.31 | |
| Paper | |
| Holder |
A great alternative to a circuit breaker, this a midget 0FLM030.T fuse from Littelfuse will protect your electronics. This device has a current rating of 30. It has 2 terminals. The 0FLM030.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 250 VAC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
