Mill-Max0965-0-15-20-80-14-11-0Contact de raccordement
Contact PIN 80 Size Solder ST SMD Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Signal | |
| PIN | |
| Solder | |
| Straight | |
| 9 | |
| 20 | |
| -55 | |
| 125 | |
| 1000000 | |
| Bulk | |
| 2.54 | |
| 1.82 | |
| 1.82 | |
| Surface Mount | |
| 80 |
A solid mechanical connection is ideal for any cable connection, this 0965-0-15-20-80-14-11-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. This has a 135 connector. Its wire is 6 AWG. This product is 1.4 mm long, 500 mm tall and 50 mm deep. This connector contact has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

