Les plus vendues
Littelfuse0468.500NRHFFusibles
Fuse Chip Slow Blow Acting 0.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA/UKCA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 3.18 X 1.52 X 0.58 | |
| 0.5 | |
| 63 | |
| 63 | |
| 63 | |
| 0.0784 | |
| 0.031 | |
| 0.27 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.58 | |
| Epoxy | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0468.500NRHF fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.0784 W. This device has a maximum power dissipation of 0.0784 W. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0468.500NRHF fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC. Its fuse is made from epoxy. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

