Littelfuse04651.25DRFusibles
Fuse Chip Slow Blow Acting 1.25A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Motor Circuit | |
| 12.1 X 4.5 X 4.5 | |
| 1.25 | |
| 250 | |
| 250 | |
| 5.6 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 12.1 | |
| 4.5 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 04651.25DR fuse from Littelfuse will protect your electronics. This device has a current rating of 1.25. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 04651.25DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 12.1 mm long, 4.5 mm tall and 4.5 mm deep. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
