Delta Electronics03GEEG3E-RModule d’admission d’alimentation
Power Entry Module EMI Filtered M 3 POS 250VAC 3A ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 3 | |
| 250 | |
| 150K to 30000K | |
| 52.1 | |
| Flange Mount |
Your circuit will need this emi filtered 03GEEG3E-R plug connector from Delta Electronics in order for the power to run through it smoothly. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 3 A. It uses the solder lug termination method. This product is 52.1 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
