Littelfuse03420004HAccessoires de fusible
Fuse Holder 20A 250VAC/250VDC Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 20 | |
| 250VAC|250VDC | |
| -40 | |
| 85 | |
| Solder Lug | |
| 20.23 | |
| 17.53 | |
| 45.21 | |
| 19.81 | |
| Thermoplastic | |
| Panel Mount |
When incorporating a fuse in a circuit you'll will need this fuse holder 03420004H from Littelfuse so that it can operate according to requirement. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 20.23 mm long, 45.21 mm tall and 17.53 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
