Littelfuse0216.050MXEPFusibles
Fuse Cartridge Fast Acting 0.05A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.05 | |
| 250 | |
| 250 | |
| 1.6 | |
| 0.00019 | |
| 15.9 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.6 | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0216.050MXEP fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 0.05. This device has a maximum power dissipation of 1.6(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0216.050MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 22.5(Max) mm long with a diameter of 6(Max) mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

