Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
Unknown
Primary Side Inductance (uH)
3100(Min)
Maximum DCR Primary Side (Ohm)
0.001
Maximum DCR Secondary Side (Ohm)
2.6(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Weight (g)
1.6
Product Length (mm)
10.4
Product Depth (mm)
11.6
Product Height (mm)
10

