Especificaciones técnicas del producto
Estatus de pieza
Active
Código HTS
EA
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
8.99(Max)
Package Length
10.2(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
SMPD
Pin Count
3