Arrow Electronic Components Online
VGT109EEX01S1P4|TDK|simage
VGT109EEX01S1P4|TDK|limage
Transformadores de pulsos

VGT10/9EE-X01S1P4

Pulse Transformer 1:1:1:1 0.29Ohm Prim. DCR 0.3Ohm Sec. DCR 8 Terminal Gull Wing SMD Automotive AEC-Q200

TDK
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Transformer Type
    Pulse Transformer
  • Turns Ratio
    1:1:1:1
  • Primary Side Inductance (uH)
    140 to 333
  • Maximum Primary Leakage Inductance (uH)
    2
  • Maximum DCR Primary Side (Ohm)
    0.29(Typ)
  • Maximum DCR Secondary Side (Ohm)
    0.3(Typ)
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.5
  • Product Length (mm)
    10.4
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    10.6

Documentación y Recursos

Hojas de datos
Recursos de diseño