Arrow Electronic Components Online
UB26RKW03NB|NKK|simage
UB26RKW03NB|NKK|limage
Interruptores Pulsadores

UB26RKW03N-B

Switch Push Button ON ON DPDT Rectangular Button 5A 250VAC 30VDC Alternate Thru-Hole PC Pins

NKK Switches
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.50.90.33
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Alternate
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Rectangular Button
  • Switch Configuration
    ON ON
  • Maximum Current Rating (A)
    5@250VAC 30VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    200000
  • Actuator Color
    White
  • Actuator Length (mm)
    2.5
  • Number of Rows
    2
  • Row Spacing (mm)
    5.08
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    4
  • Terminal Pitch (mm)
    5.08
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Base Material
    Glass Fiber/Liquid Crystal Polymer
  • Housing Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Body Length (mm)
    20.32
  • Body Depth (mm)
    15.24
  • Body Height (mm)
    10
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    15.24
  • Product Height (mm)
    12.5

Documentación y Recursos

Hojas de datos
Recursos de diseño