Montajes superficiales de inductores
TFM201208ALD-1R0MTCA
Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 2.5A 0.079Ohm DCR 0805 T/R
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Thin Film
Protection Style
Shielded
Core Material
Metal
Inductance (H)
1u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
2.5
Maximum Saturation Current (A)
2.9
Maximum DC Resistance (Ohm)
0.079
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
0.8